MAX86150 Integrated PPG and ECG Biosensor Module for Mobile Devices

Analog Devices' biosensor module provides accurate, synchronized PPG and ECG monitoring

Image of Analog Devices' MAX86150 Integrated PPG and ECG Biosensor Module for Mobile DevicesAnalog Devices' MAX86150 delivers both photoplethysmogram (PPG) and electrocardiogram (ECG) measurements for health monitoring from a mobile, battery-powered device. The MAX86150 is a biosensor module comprised of internal LEDs, photodetectors, and an ECG analog front-end (AFE) to provide highly accurate, FDA-certifiable PPG and ECG performance in compact power-saving designs which include mobile phones, laptops, tablets, and smart speakers.

Delivering synchronized PPG and ECG measurements has been challenging because designers have had to utilize two separate biosensors that together consume more board space and power than a mobile device can typically afford. In addition, achieving high accuracy in the measurements has also been challenging, particularly in cases where sensor sensitivity might be impacted by low perfusion levels or dry skin. The MAX86150 overcomes these challenges, sampling both PPG and ECG simultaneously to provide the highest sensitivity of pulse transit time. The module can be shut down through software with near-zero standby current which reduces the battery drain but allows the power rails to remain powered at all times. The MAX86150 is available in a 3.3 mm x 6.6 mm x 1.3 mm, 22-pin optical module.

Simplified Block Diagram

Image of Analog Devices' MAX86150 Integrated PPG and ECG Biosensor Module for Mobile Devices

Features
  • ECG optimized for dry electrode operation
  • Reflective heart rate monitor and medical-grade pulse oximeter
  • Miniature 3.3 mm x 5.6 mm x 1.3 mm 22-pin optical module
    • Optical-grade glass for long-term optimal and robust performance
  • Ultra-low power operation for mobile devices
    • Ultra-low shutdown current (0.7 µA typical)
  • High SNR and robust ambient light cancellation
  • -40°C to +85°C operating temperature range
Applications
  • Fitness assistant devices
  • Smartphones
  • Tablets
  • Wearable devices

MAX86150 Integrated PPG and ECG Biosensor Module for Mobile Devices

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SENSOR - OXIMETER/HEART RATE I2CMAX86150EFF+TSENSOR - OXIMETER/HEART RATE I2C0 - Immediate
60000 - Factory Stock
$5.87Details weergeven
SENSOR - OXIMETER/HEART RATE I2CMAX86150EFF+SENSOR - OXIMETER/HEART RATE I2C0 - ImmediateSee Page for PricingDetails weergeven

Evaluation Kit

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL KIT BIO-SENSOR MAX86150MAX86150EVSYS#EVAL KIT BIO-SENSOR MAX861500 - ImmediateSee Page for PricingDetails weergeven
Published: 2019-01-24