Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30848317 | |
---|---|
DigiKey Part Number | 1439-1286-ND |
Manufacturer | |
Manufacturer Product Number | 30848317 |
Description | FRNT PNL 6U 4HP TYP 2 EXTRCT HDL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 0.787" W x 9.268" H (19.98mm x 235.40mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 30848317 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Features | - | |
For Use With/Related Products | Plug-in Units | |
Size / Dimension | 0.787" W x 9.268" H (19.98mm x 235.40mm) | |
Color | Natural | |
Material | Metal, Aluminum |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | Plug-in Units for CompactPCI, VME64x |
CAD Models | 30848317 Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7616.99.5190 |
In-Stock: 39
Can ship immediately
Quantity
All prices are in EUR
Bulk
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €17.95000 | €17.95 |
5 | €15.34600 | €76.73 |
10 | €14.34400 | €143.44 |
25 | €13.11840 | €327.96 |
50 | €12.26160 | €613.08 |
100 | €11.50560 | €1,150.56 |
Unit Price without VAT: | €17.95000 |
---|---|
Unit Price with VAT: | €21.71950 |
You May Also Be Interested InSee All
7 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | 30848-317 1439-1286 |
Standard Package | 5 |