Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31CC8YA106ME01L

DigiKey Part Number
490-12425-2-ND - Tape & Reel (TR)
490-12425-1-ND - Cut Tape (CT)
490-12425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT31CC8YA106ME01L
Description
CAP CER 10UF 35V X6S 1206
Customer Reference
Detailed Description
10 µF ±20% 35V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31CC8YA106ME01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
In-Stock: 126.677
Can ship immediately
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.47000€0.47
10€0.27900€2.79
50€0.20320€10.16
100€0.17960€17.96
500€0.13950€69.75
1.000€0.12699€126.99
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.11578€231.56
4.000€0.10725€429.00
6.000€0.10297€617.82
10.000€0.09819€981.90
14.000€0.09539€1,335.46
20.000€0.09269€1,853.80
50.000€0.08684€4,342.00
100.000€0.08329€8,329.00
Manufacturers Standard Package
Unit Price without VAT:€0.47000
Unit Price with VAT:€0.56870