
MP2307DN-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1576-2-ND - Tape & Reel (TR) 1589-1576-1-ND - Cut Tape (CT) 1589-1576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2307DN-LF-Z |
Description | IC REG BUCK ADJ 3A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.925V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP2307DN-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 340kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.13000 | €3.13 |
| 10 | €2.35800 | €23.58 |
| 25 | €2.16480 | €54.12 |
| 100 | €1.95240 | €195.24 |
| 250 | €1.85124 | €462.81 |
| 500 | €1.79026 | €895.13 |
| 1.000 | €1.74007 | €1,740.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.68708 | €4,217.70 |
| 5.000 | €1.65516 | €8,275.80 |
| Unit Price without VAT: | €3.13000 |
|---|---|
| Unit Price with VAT: | €3.78730 |













