
3563TR | |
|---|---|
DigiKey Part Number | 36-3563TR-ND - Tape & Reel (TR) 36-3563CT-ND - Cut Tape (CT) 36-3563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3563TR |
Description | FUSE CLIP BLADE 500V 15A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 500V 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3563TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Gull Wing | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.36751 | €551.26 |
| 3.000 | €0.33771 | €1,013.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.64300 | €6.43 |
| 25 | €0.57560 | €14.39 |
| 100 | €0.48880 | €48.88 |
| 500 | €0.40672 | €203.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.55900 | €5.59 |
| 25 | €0.50080 | €12.52 |
| 100 | €0.42500 | €42.50 |
| 500 | €0.35366 | €176.83 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.89540 |

