8 Ohms General Purpose Speaker 300 mW 900 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 300 mW 900 Hz ~ 20 kHz Top Round
CDMG15008-03A
CDMG15008-03A
CDMG15008-03A

CDMG15008-03A

DigiKey Part Number
CDMG15008-03A-ND
Manufacturer
Manufacturer Product Number
CDMG15008-03A
Description
SPEAKER 8OHM 300MW TOP PORT 88DB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 300 mW 900 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
CDMG15008-03A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
900 Hz ~ 20 kHz
Frequency - Self Resonant
900Hz
Impedance
8 Ohms
Efficiency - dBA
88.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
300 mW
Power - Max
500 mW
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.591" Dia (15.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.182
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€1.98000€1.98
10€1.55300€15.53
25€1.41360€35.34
50€1.31800€65.90
100€1.22960€122.96
250€1.12324€280.81
500€1.04992€524.96
1.000€0.98222€982.22
5.000€0.94791€4,739.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.98000
Unit Price with VAT:€2.39580