ADuM1252/3 Ultra-Low Power I²C Isolators
Analog Devices' ADuM1252 and ADuM1253 ultra-low power, I²C isolators have extended VDD, idle-bus hot-swap, and low VOL
ADI's ADuM1252 offers two bidirectional, open-drain channels for applications, such as I2C, that require data to be transmitted in both directions on the same line. In comparison, the ADuM1253 offers two open-drain channels, one unidirectional and one bidirectional, for applications, such as I2C, that require data to be transmitted in both directions on the same line but have a unidirectional clock. On both devices, side one outputs prevent latch-up action with special buffers that regulate the logic-low voltage at 0.64 V, and the input logic-low threshold is at least 50 mV lower than the output logic-low voltage. Side two features conventional buffers that do not regulate logic-low output voltage.
The ADuM1252 and ADuM1253 feature independent 1.71 V to 5.5 V supplies on both sides one and two of the isolator. The devices operate up to 2 MHz. The ultra-low standby current of 21 μA per side is ideal for battery-operated systems.
The devices provide a disturbance-free bus connection for hot-plug connections on side two by pre-charging the bus pins and monitoring the bus state for an idle bus or an I2C stop condition before connecting sides one and two.
The ADUM1252SEVKIT# (EV kit) is a fully assembled and tested circuit board that demonstrates the features of the ADuM1252. The kit can be used to evaluate the functionality and electrical performance of the ADuM1252. Two independent power supplies power the EV kit. The ADuM1252S EV kit can also be used to evaluate the ADuM1253.
- Low VOL(max) for greater I2C device compatibility
- Side 1: 0.69 V
- Side 2: 0.4 V
- Ultra-low power consumption for longer battery life
- 142 μA (typ) per channel at 400 kHz
- Wide independent VDD1
- 1.71 V to 5.5 V for both sides
- Enhanced hot-swappable side 2 I/O
- Initial side 2 connection occurs at bus idle or stop states to prevent data corruption
- Bidirectional I2C data Transfer up to 2 MHz SCL
- Bidirectional SCL for advanced bus topologies
- Supports clock stretching and multiple controllers across an isolation barrier
- Robust galvanic isolation of digital signals
- Continuously withstands (VIOWM)
- 8 narrow SOIC: 445 VRMS
- Withstands ±10 kV surge per IEC 61000-4-5
- Creepage and clearance
- 8 narrow SOIC: 4 mm
- Strong current sinking enables lower RPULL-UP values for faster bus speeds
- Side 1: 5 mA
- Side 2: 50 mA
- Safety and regulatory approvals (pending)
- IEC60747-17 (pending)
- Reinforced VIORM narrow SOIC: 630 VPEAK
- UL 1577 (pending)
- 8 narrow SOIC: 3000 VRMS for 1 min
- IEC/EN/CSA 62368-1 (pending)
- IEC/EN/CSA 61010-1 (pending)
- CAN/CSA-C22.2 No. 14-18 (pending)
IC
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADUM1252ASA+ | DGTL ISO 3KV 2CH I2C 8-SOIC | 844 - Immediate | $3.46 | View Details |
![]() | ![]() | ADUM1253ASA+ | DGTL ISO 3KV 2CH I2C 8-SOIC | 634 - Immediate 30500 - Factory Stock | $3.26 | View Details |
![]() | ![]() | ADUM1252AUA+ | DGTL ISO 2.5KV 2CH I2C 8-MSOP | 84 - Immediate | $4.70 | View Details |
![]() | ![]() | ADUM1252AWA+ | DGTL ISO 5KV 2CH I2C 8-SOIC(W) | 320 - Immediate 31902 - Factory Stock | $3.46 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADUM1252SEVKIT# | EVAL BOARD FOR ADUM1252 | 0 - Immediate | $194.02 | View Details |